+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM101

Capacitor: electrolytic; THT; 100uF; 25VDC; Ø6.3x11.2mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM101

Alternative designations: ECA-1EM101

TME Symbol:
ECA1EM101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
25V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.18A
Height
11.2mm
Diameter
6.3mm
Gross weight0.622 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM101
4800 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 5 pcs - 0.21 EURGross price for quantities from 5 pcs - 0.21 EUR
Net price for quantities from 10 pcs - 0.18 EURGross price for quantities from 10 pcs - 0.18 EUR
Net price for quantities from 25 pcs - 0.14 EURGross price for quantities from 25 pcs - 0.14 EUR
Net price for quantities from 30 pcs - 0.13 EURGross price for quantities from 30 pcs - 0.13 EUR
Net price for quantities from 50 pcs - 0.12 EURGross price for quantities from 50 pcs - 0.12 EUR
Net price for quantities from 60 pcs - 0.12 EURGross price for quantities from 60 pcs - 0.12 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 200 pcs - 0.10 EURGross price for quantities from 200 pcs - 0.10 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs