+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1EM470B

Capacitor: electrolytic; 47uF; 25VDC; 5x11mm; ±20%; 1000h; max.85°C


Manufacturer: PANASONIC

Manufacturer part number:
ECA1EM470B
TME Symbol:
ECA1EM470B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
47µF
Operating voltage
25V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
1000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1EM470B
0 in TME stock
Net price for quantities from 10000 pcs - 0.04 EURGross price for quantities from 10000 pcs - 0.04 EUR
Net price for quantities from 20000 pcs - 0.04 EURGross price for quantities from 20000 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.