+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HEN100

Capacitor: electrolytic; THT; 10uF; 50VDC; Ø6.3x11.2mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HEN100

Alternative designations: ECA-1HEN100

TME Symbol:
ECA1HEN100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
GA
Operating current
50mA
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HEN100
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 EURGross price for quantities from 2000 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.