+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM100B

Capacitor: electrolytic; THT; 10uF; 50VDC; Ø5x11mm; Pitch: 5mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM100B

Alternative designations: ECA-1HM100B

TME Symbol:
ECA1HM100B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
50V DC
Body dimensions
Ø5x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
65mA
Height
11mm
Diameter
5mm
Gross weight0.51 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM100B
0 in TME stock
Net price for quantities from 1 pcs - 0.18 GBPGross price for quantities from 1 pcs - 0.18 GBP
Net price for quantities from 5 pcs - 0.09 GBPGross price for quantities from 5 pcs - 0.09 GBP
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 50 pcs - 0.06 GBPGross price for quantities from 50 pcs - 0.06 GBP
Net price for quantities from 100 pcs - 0.05 GBPGross price for quantities from 100 pcs - 0.05 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.03 GBPGross price for quantities from 1000 pcs - 0.03 GBP
Net price for quantities from 2000 pcs - 0.03 GBPGross price for quantities from 2000 pcs - 0.03 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 2 000 pcs