+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM101BJ

Capacitor: electrolytic; 100uF; 50VDC; 8x11.5mm; ±20%; 2000h; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM101BJ
TME Symbol:
ECA1HM101BJ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
100µF
Operating voltage
50V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 85°C
Manufacturer series
M
Gross weight1.056 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM101BJ
0 in TME stock
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.11 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.10 EUR
Net price for quantities from 3000 pcs - 0.09 EURGross price for quantities from 3000 pcs - 0.09 EUR
Net price for quantities from 4000 pcs - 0.09 EURGross price for quantities from 4000 pcs - 0.09 EUR
Net price for quantities from 5000 pcs - 0.09 EURGross price for quantities from 5000 pcs - 0.09 EUR
Net price for quantities from 6000 pcs - 0.09 EURGross price for quantities from 6000 pcs - 0.09 EUR
Net price for quantities from 7000 pcs - 0.09 EURGross price for quantities from 7000 pcs - 0.09 EUR
Net price for quantities from 10000 pcs - 0.08 EURGross price for quantities from 10000 pcs - 0.08 EUR
Net price for quantities from 12000 pcs - 0.08 EURGross price for quantities from 12000 pcs - 0.08 EUR
Net price for quantities from 24000 pcs - 0.08 EURGross price for quantities from 24000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.