+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM221B

Capacitor: electrolytic; THT; 220uF; 50VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM221B

Alternative designations: ECA-1HM221B

TME Symbol:
ECA1HM221B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.4A
Height
12.5mm
Diameter
10mm
Gross weight1.642 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM221B
1713 in TME stock
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.42 GBP
Net price for quantities from 5 pcs - 0.34 GBPGross price for quantities from 5 pcs - 0.34 GBP
Net price for quantities from 10 pcs - 0.22 GBPGross price for quantities from 10 pcs - 0.22 GBP
Net price for quantities from 100 pcs - 0.20 GBPGross price for quantities from 100 pcs - 0.20 GBP
Net price for quantities from 200 pcs - 0.19 GBPGross price for quantities from 200 pcs - 0.19 GBP
Net price for quantities from 500 pcs - 0.16 GBPGross price for quantities from 500 pcs - 0.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs