+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM222

Capacitor: electrolytic; THT; 2200uF; 50VDC; Ø16x31.5mm; ±20%; M


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM222

Alternative designations: ECA-1HM222

TME Symbol:
ECA1HM222

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.3A
Height
31.5mm
Diameter
16mm
Gross weight10.11 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM222
778 in TME stock
Net price for quantities from 1 pcs - 1.97 EURGross price for quantities from 1 pcs - 1.97 EUR
Net price for quantities from 3 pcs - 1.80 EURGross price for quantities from 3 pcs - 1.80 EUR
Net price for quantities from 5 pcs - 1.67 EURGross price for quantities from 5 pcs - 1.67 EUR
Net price for quantities from 10 pcs - 1.44 EURGross price for quantities from 10 pcs - 1.44 EUR
Net price for quantities from 20 pcs - 1.18 EURGross price for quantities from 20 pcs - 1.18 EUR
Net price for quantities from 50 pcs - 0.92 EURGross price for quantities from 50 pcs - 0.92 EUR
Net price for quantities from 100 pcs - 0.88 EURGross price for quantities from 100 pcs - 0.88 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs