+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1HM222E

Capacitor: electrolytic; THT; 2.2mF; 50VDC; Ø16x31.5mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
ECA1HM222E

Alternative designations: ECA-1HM222E

TME Symbol:
ECA1HM222E

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M-A
Operating current
1.3A
Height
31.5mm
Diameter
16mm
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1HM222E
0 in TME stock
Net price for quantities from 500 pcs - 0.85 EURGross price for quantities from 500 pcs - 0.85 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.