+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VEN101

Capacitor: electrolytic; bipolar; THT; 100uF; 35VDC; Ø10x16mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECA1VEN101

Alternative designations: ECA-1VEN101

TME Symbol:
ECA1VEN101

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
bipolar
Mounting
THT
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
GA-A
Operating current
0.23A
Height
16mm
Diameter
10mm
Gross weight2.29 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VEN101
0 in TME stock
Net price for quantities from 200 pcs - 0.44 EURGross price for quantities from 200 pcs - 0.44 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.