+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM332

Capacitor: electrolytic; THT; 3300uF; 35VDC; Ø16x31.5mm; ±20%; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM332

Alternative designations: ECA-1VM332

TME Symbol:
ECA1VM332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
35V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.4A
Height
31.5mm
Diameter
16mm
Gross weight9.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VM332
119 in TME stock
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 2 pcs - 1.71 EURGross price for quantities from 2 pcs - 1.71 EUR
Net price for quantities from 3 pcs - 1.58 EURGross price for quantities from 3 pcs - 1.58 EUR
Net price for quantities from 5 pcs - 1.43 EURGross price for quantities from 5 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 1.20 EURGross price for quantities from 10 pcs - 1.20 EUR
Net price for quantities from 20 pcs - 1.01 EURGross price for quantities from 20 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.88 EURGross price for quantities from 50 pcs - 0.88 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 0.85 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs