+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA1VM472

Capacitor: electrolytic; THT; 4700uF; 35VDC; Ø18x35.5mm; ±20%; M

Manufacturer: PANASONIC

Manufacturer part number:
ECA1VM472

Alternative designations: ECA-1VM472

TME Symbol:
ECA1VM472

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
4.7mF
Operating voltage
35V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
1.6A
Height
35.5mm
Diameter
18mm
Gross weight12.465 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA1VM472
21 in TME stock
Net price for quantities from 1 pcs - 2.41 EURGross price for quantities from 1 pcs - 2.41 EUR
Net price for quantities from 3 pcs - 2.04 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 5 pcs - 1.86 EURGross price for quantities from 5 pcs - 1.86 EUR
Net price for quantities from 10 pcs - 1.64 EURGross price for quantities from 10 pcs - 1.64 EUR
Net price for quantities from 20 pcs - 1.47 EURGross price for quantities from 20 pcs - 1.47 EUR
Net price for quantities from 50 pcs - 1.32 EURGross price for quantities from 50 pcs - 1.32 EUR
Net price for quantities from 100 pcs - 1.28 EURGross price for quantities from 100 pcs - 1.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs