+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2AM470B

Capacitor: electrolytic; THT; 47uF; 100VDC; Ø8x11.5mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2AM470B

Alternative designations: ECA-2AM470B

TME Symbol:
ECA2AM470B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
M
Operating current
0.18A
Height
11.5mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2AM470B
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.11 GBPGross price for quantities from 2000 pcs - 0.11 GBP
Net price for quantities from 4000 pcs - 0.10 GBPGross price for quantities from 4000 pcs - 0.10 GBP
Net price for quantities from 8000 pcs - 0.09 GBPGross price for quantities from 8000 pcs - 0.09 GBP
Net price for quantities from 10000 pcs - 0.09 GBPGross price for quantities from 10000 pcs - 0.09 GBP
Net price for quantities from 20000 pcs - 0.09 GBPGross price for quantities from 20000 pcs - 0.09 GBP