+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2CHG330

Capacitor: electrolytic; THT; 33uF; 160VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECA2CHG330

Alternative designations: ECA-2CHG330

TME Symbol:
ECA2CHG330

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
160V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-25...105°C
Manufacturer series
NHG
Conform to the norm
AEC-Q200
Operating current
0.18A
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECA2CHG330
0 in TME stock
Net price for quantities from 1000 pcs - 0.31 EURGross price for quantities from 1000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.