+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECA2EHG010

Capacitor: electrolytic; THT; 1uF; 250VDC; Ø6.3x11.2mm; ±20%; 17mA

Manufacturer: PANASONIC

Manufacturer part number:
ECA2EHG010

Alternative designations: ECA-2EHG010

TME Symbol:
ECA2EHG010

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1µF
Operating voltage
250V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Operating temperature
-25...105°C
Operating current
17mA
Height
11.2mm
Diameter
6.3mm
Gross weight0.63 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
ECA2EHG010
622 in TME stock
Net price for quantities from 1 pcs - 0.45 USDGross price for quantities from 1 pcs - 0.45 USD
Net price for quantities from 5 pcs - 0.37 USDGross price for quantities from 5 pcs - 0.37 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 150 pcs - 0.15 USDGross price for quantities from 150 pcs - 0.15 USD
Net price for quantities from 200 pcs - 0.15 USDGross price for quantities from 200 pcs - 0.15 USD
Net price for quantities from 400 pcs - 0.14 USDGross price for quantities from 400 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs