+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECASD41A107M015KA0

Capacitor: hybrid; 100uF; 10VDC; 4.2A; 2917; SMD; ESR: 15mΩ; ECAS


Manufacturer: MURATA

Manufacturer part number:
ECASD41A107M015KA0
TME Symbol:
ECASD41A107M015KA0

Specification

Manufacturer
MURATA
Type of capacitor
hybrid
Capacitance
100µF
Operating voltage
10V DC
Operating current
4.2A
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
15mΩ
Manufacturer series
ECAS
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Roll diameter max.
330mm
Operating temperature
-40...105°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors MURATA,
See other products from this series.:
*
ECASD41A107M015KA0
0 in TME stock
Net price for quantities from 3000 pcs - 0.57 USDGross price for quantities from 3000 pcs - 0.57 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.