+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECC204-RBVCZ-T

IC: authentication; single-wire; 1.65÷5.5V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ECC204-RBVCZ-T
TME Symbol:
ECC204-RBVCZ-T

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
authentication
Mounting
SMD
Interface
single-wire
Operating temperature
-40...105°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 1.65...5.5V
Gross weight0.065 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Authentification integrated circuits MICROCHIP TECHNOLOGY,
*
ECC204-RBVCZ-T
0 in TME stock
Net price for quantities from 5000 pcs - 0.36 EURGross price for quantities from 5000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 5 000)