+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECE40US09

Converter: AC/DC; 40W; Uin: 85÷264VAC,120÷370VDC; Uout: 9VDC; OUT: 1


Manufacturer: XP POWER

Manufacturer part number:
ECE40US09
TME Symbol:
ECE40US09

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
40W
Input voltage
85...264V AC, 120...370V DC
Output voltage
9V DC
Output current
4.44A
Number of outputs
1
Efficiency
80%
Manufacturer series
ECE
Body dimensions
78.7x38.1x27.9mm
Mounting
THT
Insulation voltage
3kV
Operating temperature
-25...70°C
Power consumption without load
<0.3W
Switching frequency
100kHz
Electrical connection
THT
Gross weight65 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
ECE40US09
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 50.63 GBPGross price for quantities from 1 pcs - 50.63 GBP
Net price for quantities from 25 pcs - 46.15 GBPGross price for quantities from 25 pcs - 46.15 GBP
Net price for quantities from 30 pcs - 45.59 GBPGross price for quantities from 30 pcs - 45.59 GBP
Net price for quantities from 100 pcs - 43.07 GBPGross price for quantities from 100 pcs - 43.07 GBP