+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1CKA220B

Capacitor: electrolytic; THT; 22uF; 16VDC; Ø4x7mm; Pitch: 5mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
ECEA1CKA220B

Alternative designations: ECE-A1CKA220B

TME Symbol:
ECEA1CKA220B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
16V DC
Body dimensions
Ø4x7mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
KA
Operating current
39mA
Height
7mm
Diameter
4mm
Gross weight0.276 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1CKA220B
0 in TME stock
Net price for quantities from 6000 pcs - 0.04 GBPGross price for quantities from 6000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Packaging method by the manufacturerCardboard = 2 000 pcs