+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECEA1EKS100I

Capacitor: electrolytic; THT; 10uF; 25VDC; Ø5x5mm; Pitch: 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
ECEA1EKS100I

Alternative designations: ECE-A1EKS100I

TME Symbol:
ECEA1EKS100I

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
Ø5x5mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
KS
Operating current
28mA
Height
5mm
Diameter
5mm
Gross weight0.23 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
ECEA1EKS100I
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 2 000)