+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB40W-110S12

Converter: DC/DC; 40W; Uin: 43÷160VDC; Uout: 12VDC; Iout: 0÷3333mA


Manufacturer: CINCON

Manufacturer part number:
ECLB40W-110S12
TME Symbol:
ECLB40W-110S12

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
40W
Input voltage
43...160V DC
Output voltage
12V DC
Output current
0...3333mA
Mounting
THT
Manufacturer series
ECLB40W
Body dimensions
52x30.5x10.2mm
Efficiency
90%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight36.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB40W-110S12
1 in TME stock
Net price for quantities from 1 pcs - 53.11 EURGross price for quantities from 1 pcs - 53.11 EUR
Net price for quantities from 5 pcs - 47.21 EURGross price for quantities from 5 pcs - 47.21 EUR
Net price for quantities from 20 pcs - 44.26 EURGross price for quantities from 20 pcs - 44.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts