+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ECLB60W-24S05

Converter: DC/DC; 60W; Uin: 9÷36VDC; Uout: 5VDC; Iout: 12000mA; THT

Manufacturer: CINCON

Manufacturer part number:
ECLB60W-24S05
TME Symbol:
ECLB60W-24S05

Specification

Manufacturer
CINCON
Type of converter
DC/DC
Power
60W
Input voltage
9...36V DC
Output voltage
5V DC
Output current
12A
Mounting
THT
Manufacturer series
ECLB60W
Body dimensions
52x30.5x10.2mm
Efficiency
92%
Operating temperature
-40...85°C
Switching frequency
245kHz
Protection
anti-overload OPP, over current OCP, short circuit protection SCP, voltage drop BOP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight39.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters CINCON,
See other products from this series.:
*
ECLB60W-24S05
10 in TME stock
Net price for quantities from 1 pcs - 71.80 EURGross price for quantities from 1 pcs - 71.80 EUR
Net price for quantities from 20 pcs - 67.45 EURGross price for quantities from 20 pcs - 67.45 EUR
Net price for quantities from 40 pcs - 63.09 EURGross price for quantities from 40 pcs - 63.09 EUR
Net price for quantities from 60 pcs - 58.74 EURGross price for quantities from 60 pcs - 58.74 EUR
Net price for quantities from 100 pcs - 54.39 EURGross price for quantities from 100 pcs - 54.39 EUR
No. of pieces (Multiplicity: 1)