+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ED-038

Automation module: Modbus gateway; Number of ports: 2; 5÷30VDC


Manufacturer: BRAINBOXES

Manufacturer part number:
ED-038
TME Symbol:
ED-038

Specification

Manufacturer
BRAINBOXES
Type of automation module
Modbus gateway
Number of ports
2
Mounting
screw type
Connection
NuDAM/ADAM x1, RJ45 x1
Manufacturer series
ED
Enclosure material
plastic
IP rating
IP30
Width
0.1m
Height
26mm
Number of outputs
3
Number of inputs
3
Related items
MK-048, PW-600
Length
116mm
Kind of input 1
counter, NPN, PNP
Kind of output 1
SPST-NO
Operating temperature
0...60°C
Supply voltage
  • 5...30V DC
Interface
  • Ethernet
  • RS485
Gross weight249.2 g
Certificates
EAN code837324009835

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Industrial Networks BRAINBOXES,
See other products from this series.:
*
ED-038
0 in TME stock
Net price for quantities from 1 pcs - 179.85 USDGross price for quantities from 1 pcs - 179.85 USD
Net price for quantities from 5 pcs - 173.47 USDGross price for quantities from 5 pcs - 173.47 USD
Net price for quantities from 10 pcs - 165.81 USDGross price for quantities from 10 pcs - 165.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.