+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEAFC1A220

Capacitor: electrolytic; low ESR; THT; 22uF; 10VDC; Ø4x7mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEAFC1A220

Alternative designations: EEA-FC1A220

TME Symbol:
EEAFC1A220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
10V DC
Body dimensions
Ø4x7mm
Terminal pitch
1.5mm
Tolerance
±20%
Service life
1000h
Impedance
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
7mm
Diameter
4mm
Gross weight0.202 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAFC1A220
700 in TME stock
Net price for quantities from 1 pcs - 0.21 EURGross price for quantities from 1 pcs - 0.21 EUR
Net price for quantities from 5 pcs - 0.16 EURGross price for quantities from 5 pcs - 0.16 EUR
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.13 EUR
Net price for quantities from 25 pcs - 0.09 EURGross price for quantities from 25 pcs - 0.09 EUR
Net price for quantities from 50 pcs - 0.08 EURGross price for quantities from 50 pcs - 0.08 EUR
Net price for quantities from 200 pcs - 0.07 EURGross price for quantities from 200 pcs - 0.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs