+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEAFC1A390

Capacitor: electrolytic; low ESR; THT; 39uF; 10VDC; Ø5x7mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEAFC1A390

Alternative designations: EEA-FC1A390

TME Symbol:
EEAFC1A390

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
39µF
Operating voltage
10V DC
Body dimensions
Ø5x7mm
Tolerance
±20%
Service life
1000h
Impedance
0.95Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
7mm
Diameter
5mm
Gross weight0.29 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEAFC1A390
0 in TME stock
Net price for quantities from 2000 pcs - 0.09 USDGross price for quantities from 2000 pcs - 0.09 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.