+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1CA330WAR

Capacitor: electrolytic; SMD; 33uF; 16VDC; Ø5x5.4mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1CA330WAR

Alternative designations: EEE-1CA330WAR

TME Symbol:
EEE1CA330WAR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
33µF
Operating voltage
16V DC
Body dimensions
Ø5x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Conform to the norm
AEC-Q200
Operating current
35mA
Height
5.4mm
Diameter
5mm
Gross weight0.21 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEE1CA330WAR
0 in TME stock
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1 000)