+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA010SR

Capacitor: electrolytic; SMD; 1uF; 50VDC; Ø4x5.4mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA010SR

Alternative designations: EEE-1HA010SR

TME Symbol:
EEE1HA010SR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1µF
Operating voltage
50V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
10mA
Height
5.4mm
Diameter
4mm
Gross weight0.193 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA010SR
4842 in TME stock
Net price for quantities from 1 pcs - 0.26 EURGross price for quantities from 1 pcs - 0.26 EUR
Net price for quantities from 10 pcs - 0.12 EURGross price for quantities from 10 pcs - 0.12 EUR
Net price for quantities from 50 pcs - 0.09 EURGross price for quantities from 50 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.08 EURGross price for quantities from 100 pcs - 0.08 EUR
Net price for quantities from 500 pcs - 0.06 EURGross price for quantities from 500 pcs - 0.06 EUR
Net price for quantities from 1000 pcs - 0.06 EURGross price for quantities from 1000 pcs - 0.06 EUR
Net price for quantities from 2000 pcs - 0.06 EURGross price for quantities from 2000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs