+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1HA220WP

Capacitor: electrolytic; SMD; 22uF; 50VDC; Ø6.3x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1HA220WP

Alternative designations: EEE-1HA220WP

TME Symbol:
EEE1HA220WP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
50V DC
Body dimensions
Ø6.3x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
40mA
Height
5.4mm
Diameter
6.3mm
Gross weight0.405 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1HA220WP
0 in TME stock
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Packaging method by the manufacturerReel = 1 000 pcs