+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1VA101UP

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø8x10.2mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEE1VA101UP

Alternative designations: EEE-1VA101UP

TME Symbol:
EEE1VA101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
0.14A
Height
10.2mm
Diameter
8mm
Gross weight1.175 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1VA101UP
134 in TME stock
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 10 pcs - 0.29 GBPGross price for quantities from 10 pcs - 0.29 GBP
Net price for quantities from 50 pcs - 0.20 GBPGross price for quantities from 50 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 200 pcs - 0.16 GBPGross price for quantities from 200 pcs - 0.16 GBP
Net price for quantities from 500 pcs - 0.15 GBPGross price for quantities from 500 pcs - 0.15 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs