+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEE1VA101XP

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø6.3x7.7mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEE1VA101XP

Alternative designations: EEE-1VA101XP

TME Symbol:
EEE1VA101XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...85°C
Manufacturer series
S
Conform to the norm
AEC-Q200
Operating current
132mA
Height
7.7mm
Diameter
6.3mm
Gross weight0.772 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEE1VA101XP
1684 in TME stock
Net price for quantities from 1 pcs - 0.35 GBPGross price for quantities from 1 pcs - 0.35 GBP
Net price for quantities from 10 pcs - 0.23 GBPGross price for quantities from 10 pcs - 0.23 GBP
Net price for quantities from 50 pcs - 0.17 GBPGross price for quantities from 50 pcs - 0.17 GBP
Net price for quantities from 100 pcs - 0.15 GBPGross price for quantities from 100 pcs - 0.15 GBP
Net price for quantities from 250 pcs - 0.12 GBPGross price for quantities from 250 pcs - 0.12 GBP
Net price for quantities from 500 pcs - 0.11 GBPGross price for quantities from 500 pcs - 0.11 GBP
Net price for quantities from 900 pcs - 0.10 GBPGross price for quantities from 900 pcs - 0.10 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs