+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC0J152AP

Capacitor: electrolytic; low ESR; SMD; 1500uF; 6.3VDC; Ø10x10.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J152AP

Alternative designations: EEE-FC0J152AP

TME Symbol:
EEEFC0J152AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
1.5mF
Operating voltage
6.3V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.15Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J152AP
0 in TME stock
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.36 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.31 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.30 USDGross price for quantities from 3000 pcs - 0.30 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.29 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.