+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFC0J331P

Capacitor: electrolytic; low ESR; SMD; 330uF; 6.3VDC; Ø8x10.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFC0J331P

Alternative designations: EEE-FC0J331P

TME Symbol:
EEEFC0J331P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.3Ω
Operating temperature
-40...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
8mm
Gross weight1.06 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFC0J331P
328 in TME stock
Net price for quantities from 2 pcs - 0.67 EURGross price for quantities from 2 pcs - 0.67 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 1500 pcs - 0.19 EURGross price for quantities from 1500 pcs - 0.19 EUR
Net price for quantities from 2000 pcs - 0.19 EURGross price for quantities from 2000 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.19 EURGross price for quantities from 2500 pcs - 0.19 EUR
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
Net price for quantities from 5000 pcs - 0.18 EURGross price for quantities from 5000 pcs - 0.18 EUR
Net price for quantities from 36000 pcs - 0.17 EURGross price for quantities from 36000 pcs - 0.17 EUR
No. of pieces (Multiplicity: 1)
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs