+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK0J331XP

Capacitor: electrolytic; low ESR; SMD; 330uF; 6.3VDC; Ø6.3x7.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK0J331XP

Alternative designations: EEE-FK0J331XP

TME Symbol:
EEEFK0J331XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.501 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK0J331XP
2562 in TME stock
Net price for quantities from 1 pcs - 0.37 GBPGross price for quantities from 1 pcs - 0.37 GBP
Net price for quantities from 10 pcs - 0.31 GBPGross price for quantities from 10 pcs - 0.31 GBP
Net price for quantities from 25 pcs - 0.26 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 35 pcs - 0.24 GBPGross price for quantities from 35 pcs - 0.24 GBP
Net price for quantities from 50 pcs - 0.21 GBPGross price for quantities from 50 pcs - 0.21 GBP
Net price for quantities from 70 pcs - 0.19 GBPGross price for quantities from 70 pcs - 0.19 GBP
Net price for quantities from 100 pcs - 0.17 GBPGross price for quantities from 100 pcs - 0.17 GBP
Net price for quantities from 300 pcs - 0.14 GBPGross price for quantities from 300 pcs - 0.14 GBP
Net price for quantities from 500 pcs - 0.13 GBPGross price for quantities from 500 pcs - 0.13 GBP
Net price for quantities from 900 pcs - 0.13 GBPGross price for quantities from 900 pcs - 0.13 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcsCardboard = 9 000 pcs