+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK0J680SR

Capacitor: electrolytic; SMD; 68uF; 6.3VDC; Ø4x5.8mm; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEFK0J680SR

Alternative designations: EEE-FK0J680SR

TME Symbol:
EEEFK0J680SR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
68µF
Operating voltage
6.3V DC
Body dimensions
Ø4x5.8mm
Tolerance
±20%
Service life
2000h
Impedance
1.35Ω
Operating temperature
-55...105°C
Manufacturer series
FKS
Conform to the norm
AEC-Q200
Capacitors features
high temperature reflow
Height
5.8mm
Diameter
4mm
Gross weight0.14 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK0J680SR
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Net price for quantities from 2000 pcs - 0.09 GBPGross price for quantities from 2000 pcs - 0.09 GBP
Net price for quantities from 4000 pcs - 0.08 GBPGross price for quantities from 4000 pcs - 0.08 GBP
Net price for quantities from 6000 pcs - 0.08 GBPGross price for quantities from 6000 pcs - 0.08 GBP
Net price for quantities from 10000 pcs - 0.08 GBPGross price for quantities from 10000 pcs - 0.08 GBP