+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK2A151AV

Capacitor: electrolytic; low ESR; SMD; 150uF; 100VDC; Ø16x16.8mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFK2A151AV

Alternative designations: EEE-FK2A151AV

TME Symbol:
EEEFK2A151AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
100V DC
Body dimensions
Ø16x16.8mm
Tolerance
±20%
Service life
5000h
Impedance
0.17Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
793mA
Height
16.8mm
Diameter
16mm
Gross weight5.94 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK2A151AV
0 in TME stock
Net price for quantities from 125 pcs - 1.29 EURGross price for quantities from 125 pcs - 1.29 EUR
Net price for quantities from 250 pcs - 1.19 EURGross price for quantities from 250 pcs - 1.19 EUR
Net price for quantities from 375 pcs - 1.16 EURGross price for quantities from 375 pcs - 1.16 EUR
No. of pieces (Multiplicity: 125)