+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK2A221AM

Capacitor: electrolytic; low ESR; SMD; 220uF; 100VDC; Ø18x16.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFK2A221AM

Alternative designations: EEE-FK2A221AM

TME Symbol:
EEEFK2A221AM

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
220µF
Operating voltage
100V DC
Body dimensions
Ø18x16.5mm
Tolerance
±20%
Service life
5000h
Impedance
153mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
917mA
Case
K16
Capacitors features
high temperature reflow
Height
16.5mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK2A221AM
0 in TME stock
Net price for quantities from 125 pcs - 1.16 EURGross price for quantities from 125 pcs - 1.16 EUR
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.