+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFK2A470AV

Capacitor: electrolytic; low ESR; SMD; 47uF; 100VDC; Ø12.5x13.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEEFK2A470AV

Alternative designations: EEE-FK2A470AV

TME Symbol:
EEEFK2A470AV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø12.5x13.5mm
Tolerance
±20%
Service life
5000h
Impedance
0.32Ω
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Operating current
0.5A
Case
H13
Height
13.5mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFK2A470AV
0 in TME stock
Net price for quantities from 200 pcs - 0.85 EURGross price for quantities from 200 pcs - 0.85 EUR
Net price for quantities from 400 pcs - 0.82 EURGross price for quantities from 400 pcs - 0.82 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.