+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFNC271XUP

Capacitor: electrolytic; SMD; 270uF; 16VDC; Ø6.3x7.7mm; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEFNC271XUP

Alternative designations: EEE-FNC271XUP

TME Symbol:
EEEFNC271XUP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
270µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Impedance
0.34Ω
Operating temperature
-55...105°C
Manufacturer series
FN
Conform to the norm
AEC-Q200
Operating current
0.28A
Case
D8
Height
7.7mm
Diameter
6.3mm
Gross weight0.541 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFNC271XUP
724 in TME stock
Net price for quantities from 1 pcs - 0.52 GBPGross price for quantities from 1 pcs - 0.52 GBP
Net price for quantities from 10 pcs - 0.25 GBPGross price for quantities from 10 pcs - 0.25 GBP
Net price for quantities from 50 pcs - 0.20 GBPGross price for quantities from 50 pcs - 0.20 GBP
Net price for quantities from 100 pcs - 0.18 GBPGross price for quantities from 100 pcs - 0.18 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 900 pcs - 0.13 GBPGross price for quantities from 900 pcs - 0.13 GBP
Net price for quantities from 1800 pcs - 0.12 GBPGross price for quantities from 1800 pcs - 0.12 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 900 pcs