+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFPC151XAP

Capacitor: electrolytic; low ESR; SMD; 150uF; 16VDC; Ø6.3x7.7mm

Manufacturer: PANASONIC

Manufacturer part number:
EEEFPC151XAP

Alternative designations: EEE-FPC151XAP

TME Symbol:
EEEFPC151XAP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
150µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FP
Conform to the norm
AEC-Q200
ESR value
160mΩ
Case
D8
Capacitors features
high temperature reflow
Height
7.7mm
Diameter
6.3mm
Gross weight0.537 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFPC151XAP
0 in TME stock
Net price for quantities from 1 pcs - 0.47 GBPGross price for quantities from 1 pcs - 0.47 GBP
Net price for quantities from 50 pcs - 0.25 GBPGross price for quantities from 50 pcs - 0.25 GBP
Net price for quantities from 100 pcs - 0.21 GBPGross price for quantities from 100 pcs - 0.21 GBP
Net price for quantities from 500 pcs - 0.14 GBPGross price for quantities from 500 pcs - 0.14 GBP
Net price for quantities from 900 pcs - 0.13 GBPGross price for quantities from 900 pcs - 0.13 GBP
Net price for quantities from 1800 pcs - 0.12 GBPGross price for quantities from 1800 pcs - 0.12 GBP
No. of pieces (Multiplicity: 1)