+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1C122UV

Capacitor: electrolytic; SMD; 1200uF; 16VDC; Ø10x10.5mm; ±20%; 60mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1C122UV

Alternative designations: EEE-FT1C122UV

TME Symbol:
EEEFT1C122UV

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1.2mF
Operating voltage
16V DC
Body dimensions
Ø10x10.5mm
Tolerance
±20%
Service life
2000h
Impedance
60mΩ
Operating temperature
-55...105°C
Conform to the norm
AEC-Q200
Operating current
1.19A
Height
10.5mm
Diameter
10mm
Gross weight1.53 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEFT1C122UV
0 in TME stock
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.76 USDGross price for quantities from 1000 pcs - 0.76 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.