+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEFT1E102UL

Capacitor: electrolytic; SMD; 1000uF; 25VDC; Ø10x10.2mm; ±20%; FT

Manufacturer: PANASONIC

Manufacturer part number:
EEEFT1E102UL

Alternative designations: EEE-FT1E102UL

TME Symbol:
EEEFT1E102UL

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
2000h
Operating temperature
-55...105°C
Manufacturer series
FT
Conform to the norm
AEC-Q200
Operating current
1.19A
Height
10.2mm
Diameter
10mm
Gross weight0.055 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEFT1E102UL
0 in TME stock
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.53 EUR
Net price for quantities from 2000 pcs - 0.49 EURGross price for quantities from 2000 pcs - 0.49 EUR
Net price for quantities from 3000 pcs - 0.48 EURGross price for quantities from 3000 pcs - 0.48 EUR
Net price for quantities from 4000 pcs - 0.47 EURGross price for quantities from 4000 pcs - 0.47 EUR
Net price for quantities from 5000 pcs - 0.46 EURGross price for quantities from 5000 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.