+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHA2A470UP

Capacitor: electrolytic; SMD; 47uF; 100VDC; Ø10x10.2mm; ±20%; 1000h

Manufacturer: PANASONIC

Manufacturer part number:
EEEHA2A470UP

Alternative designations: EEE-HA2A470UP

TME Symbol:
EEEHA2A470UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Manufacturer series
HA
Conform to the norm
AEC-Q200
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHA2A470UP
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 GBPGross price for quantities from 2000 pcs - 0.21 GBP
No. of pieces (Multiplicity: 2 000)