+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHAA220WAR

Capacitor: electrolytic; SMD; 22uF; 10VDC; Ø4x5.4mm; ±20%; 1000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHAA220WAR

Alternative designations: EEE-HAA220WAR

TME Symbol:
EEEHAA220WAR

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
10V DC
Body dimensions
Ø4x5.4mm
Tolerance
±20%
Service life
1000h
Operating temperature
-40...105°C
Conform to the norm
AEC-Q200
Operating current
28mA
Height
5.4mm
Diameter
4mm
Gross weight0.13 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
*
EEEHAA220WAR
0 in TME stock
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.08 EUR
Net price for quantities from 4000 pcs - 0.08 EURGross price for quantities from 4000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.