+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD1A331AP

Capacitor: electrolytic; SMD; 330uF; 10VDC; Ø8x10.2mm; ±20%; 5000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHD1A331AP

Alternative designations: EEE-HD1A331AP

TME Symbol:
EEEHD1A331AP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
330µF
Operating voltage
10V DC
Body dimensions
Ø8x10.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD(A)
Conform to the norm
AEC-Q200
Operating current
0.16A
Capacitors features
high temperature reflow
Height
10.2mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD1A331AP
0 in TME stock
Net price for quantities from 2000 pcs - 0.28 EURGross price for quantities from 2000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.