+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEEHD2A220P

Capacitor: electrolytic; SMD; 22uF; 100VDC; Ø10x10.2mm; ±20%; 5000h


Manufacturer: PANASONIC

Manufacturer part number:
EEEHD2A220P

Alternative designations: EEE-HD2A220P

TME Symbol:
EEEHD2A220P

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø10x10.2mm
Tolerance
±20%
Service life
5000h
Operating temperature
-40...105°C
Manufacturer series
HD
Conform to the norm
AEC-Q200
Operating current
70mA
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEEHD2A220P
0 in TME stock
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.