+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1A681UP

Capacitor: electrolytic; SMD; 680uF; 10VDC; Ø10x10.2mm; 3000h; TC

Manufacturer: PANASONIC

Manufacturer part number:
EEETC1A681UP

Alternative designations: EEE-TC1A681UP

TME Symbol:
EEETC1A681UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
680µF
Operating voltage
10V DC
Body dimensions
Ø10x10.2mm
Service life
3000h
Impedance
0.15Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.75A
Height
10.2mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1A681UP
0 in TME stock
Net price for quantities from 500 pcs - 0.44 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.41 EURGross price for quantities from 1000 pcs - 0.41 EUR
Net price for quantities from 1500 pcs - 0.40 EURGross price for quantities from 1500 pcs - 0.40 EUR
Net price for quantities from 2500 pcs - 0.39 EURGross price for quantities from 2500 pcs - 0.39 EUR
No. of pieces (Multiplicity: 500)