+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETC1C101XP

Capacitor: electrolytic; SMD; 100uF; 16VDC; Ø6.3x7.7mm; 2000h; TC


Manufacturer: PANASONIC

Manufacturer part number:
EEETC1C101XP

Alternative designations: EEE-TC1C101XP

TME Symbol:
EEETC1C101XP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
16V DC
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Impedance
0.45Ω
Operating temperature
-40...125°C
Manufacturer series
TC
Operating current
0.3A
Height
7.7mm
Diameter
6.3mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETC1C101XP
0 in TME stock
Net price for quantities from 900 pcs - 0.26 USDGross price for quantities from 900 pcs - 0.26 USD
Net price for quantities from 1800 pcs - 0.25 USDGross price for quantities from 1800 pcs - 0.25 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.