+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1A221UP

Capacitor: electrolytic; SMD; 220uF; 10VDC; Ø8x6.2mm; 1000h; 1Ω


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1A221UP

Alternative designations: EEE-TG1A221UP

TME Symbol:
EEETG1A221UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
10V DC
Body dimensions
Ø8x6.2mm
Service life
1000h
Impedance
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.1A
Height
6.2mm
Diameter
8mm
Gross weight0.671 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1A221UP
0 in TME stock
Net price for quantities from 5 pcs - 0.65 EURGross price for quantities from 5 pcs - 0.65 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.57 EUR
Net price for quantities from 50 pcs - 0.42 EURGross price for quantities from 50 pcs - 0.42 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.30 EURGross price for quantities from 1000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.