+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1V101UP

Capacitor: electrolytic; SMD; 100uF; 35VDC; Ø8x10.2mm; 2000h; 500mΩ


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1V101UP

Alternative designations: EEE-TG1V101UP

TME Symbol:
EEETG1V101UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
100µF
Operating voltage
35V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
0.5Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
197mA
Height
10.2mm
Diameter
8mm
Gross weight1.08 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1V101UP
72 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 0.91 EUR
Net price for quantities from 10 pcs - 0.64 EURGross price for quantities from 10 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.50 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 500 pcs - 0.42 EURGross price for quantities from 500 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs