+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG1V221UP

Capacitor: electrolytic; SMD; 220uF; 35VDC; Ø10x10.2mm; 2000h; TG


Manufacturer: PANASONIC

Manufacturer part number:
EEETG1V221UP

Alternative designations: EEE-TG1V221UP

TME Symbol:
EEETG1V221UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø10x10.2mm
Service life
2000h
Impedance
0.3Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
0.27A
Height
10.2mm
Diameter
10mm
Gross weight1.593 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG1V221UP
85 in TME stock
Net price for quantities from 1 pcs - 1.08 EURGross price for quantities from 1 pcs - 1.08 EUR
Net price for quantities from 10 pcs - 0.83 EURGross price for quantities from 10 pcs - 0.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs