+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEETG2A220UP

Capacitor: electrolytic; SMD; 22uF; 100VDC; Ø8x10.2mm; 2000h; 1.3Ω

Manufacturer: PANASONIC

Manufacturer part number:
EEETG2A220UP

Alternative designations: EEE-TG2A220UP

TME Symbol:
EEETG2A220UP

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
SMD
Capacitance
22µF
Operating voltage
100V DC
Body dimensions
Ø8x10.2mm
Service life
2000h
Impedance
1.3Ω
Operating temperature
-40...125°C
Manufacturer series
TG
Operating current
70mA
Height
10.2mm
Diameter
8mm
Gross weight1.032 g
Certificates
See other products in this category: SMD electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEETG2A220UP
35 in TME stock
Net price for quantities from 1 pcs - 0.77 EURGross price for quantities from 1 pcs - 0.77 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.47 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.44 EURGross price for quantities from 100 pcs - 0.44 EUR
Net price for quantities from 500 pcs - 0.41 EURGross price for quantities from 500 pcs - 0.41 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 500 pcs